0
0 Items$0.00

ITE & Medical Isolated Through Hole DC / DC Converters :

286 Products Found
Find a huge range of ITE & Medical Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Through Hole DC / DC Converters, such as ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power, Tdk-lambda, Cosel, Recom Power & XP Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
74AH2933

RoHS

Each
1+$20.440
ITE & Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
4.5V
5.5V
TRV 1M
86AK9157

RoHS

Each
1+$62.150
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
12V
-
Fixed
20.3mm
10.6mm
-
31.8mm
9V
18V
TIM 6 Series
86AK9165

RoHS

Each
1+$54.120
ITE & Medical
DIP
2:1
6W
1 Output
15VDC
400mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.6mm
-
31.8mm
18V
36V
TIM 6 Series
46AK2226

RoHS

Each
1+$27.380
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
24V
-
Fixed
9.9mm
12.5mm
-
19.6mm
19.2V
28.8V
TRV 2M Series
86AK9163

RoHS

Each
1+$54.120
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
24V
-
Fixed
20.3mm
10.6mm
-
31.8mm
18V
36V
TIM 6 Series
86AK9159

RoHS

Each
1+$54.120
ITE & Medical
DIP
2:1
6W
1 Output
15VDC
400mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.6mm
-
31.8mm
9V
18V
TIM 6 Series
86AK9169

RoHS

Each
1+$55.170
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
48V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
75V
TIM 6 Series
46AK2204

RoHS

Each
1+$31.470
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
-
19.6mm
4.5V
7V
TRV 2M Series
46AK2212

RoHS

Each
1+$31.470
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
-
19.6mm
9.6V
14.4V
TRV 2M Series
86AK9170

RoHS

Each
1+$55.170
ITE & Medical
DIP
2:1
6W
1 Output
12VDC
500mA
-
-
-
5kV
48V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
75V
TIM 6 Series
64AK7112

RoHS

Each
1+$125.100
5+$125.080
10+$125.060
50+$124.500
ITE & Medical
DIP
4:1
20W
1 Output
24V
833mA
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
40.6mm
9V
36V
PXG-M Series
74AH2939

RoHS

Each
1+$20.550
ITE & Medical
SIP
2:1
1W
1 Output
3.3V
303mA
-
-
Semi-regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
9.6V
14.4V
TRV 1M
74AH2934

RoHS

Each
1+$20.310
ITE & Medical
SIP
1:1
1W
1 Output
12VDC
83mA
-
-
Semi-regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
4.5V
5.5V
TRV 1M
74AH2948

RoHS

Each
1+$22.470
ITE & Medical
SIP
2:1
1W
1 Output
12VDC
83mA
-
-
Semi-regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
12V
18V
TRV 1M
84AH4364

RoHS

Each
1+$141.640
ITE & Medical
DIP
4:1
30W
2 Output
15VDC
1A
-15V
1A
-
5kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
PXD-M Series
74AH2947

RoHS

Each
1+$22.610
ITE & Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
12V
18V
TRV 1M
46AK2205

RoHS

Each
1+$27.220
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
-
19.6mm
4.5V
7V
TRV 2M Series
30AK5377

RoHS

Each
1+$42.520
5+$41.440
10+$40.380
25+$38.960
100+$36.820
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
12V
-
Fixed
14.7mm
10.8mm
-
24.4mm
4.5V
18V
JMR03 Series
30AK5378

RoHS

Each
1+$42.520
5+$41.440
10+$40.380
25+$38.960
100+$36.820
ITE & Medical
DIP
4:1
3.5W
1 Output
12VDC
292mA
-
-
Regulated
5kV
12V
-
Fixed
14.7mm
10.8mm
-
24.4mm
4.5V
18V
JMR03 Series
46AK2227

RoHS

Each
1+$27.220
ITE & Medical
SIP
1.5:1
2W
1 Output
12VDC
167mA
-
-
Regulated
5kV
24V
-
Fixed
9.9mm
12.5mm
-
19.6mm
19.2V
28.8V
TRV 2M Series
46AK2214

RoHS

Each
1+$27.220
ITE & Medical
SIP
1.5:1
2W
1 Output
15VDC
134mA
-
-
Regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
-
19.6mm
9.6V
14.4V
TRV 2M Series
30AK5380

RoHS

Each
1+$43.930
5+$42.830
10+$41.720
25+$40.250
100+$38.040
ITE & Medical
DIP
4:1
3.5W
2 Output
12VDC
146mA
-12V
-146mA
Regulated
5kV
24V
-
Fixed
14.7mm
10.8mm
-
24.4mm
9V
36V
JMR03 Series
46AK2219

RoHS

Each
1+$29.970
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
-
19.6mm
12V
18V
TRV 2M Series
46AK2220

RoHS

Each
1+$29.970
ITE & Medical
SIP
1.5:1
2W
1 Output
12VDC
167mA
-
-
Regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
-
19.6mm
12V
18V
TRV 2M Series
30AK5376

RoHS

Each
1+$50.430
5+$49.130
10+$47.820
25+$46.100
100+$43.500
ITE & Medical
DIP
4:1
3.5W
2 Output
15VDC
117mA
-15V
-117mA
Regulated
5kV
12V
-
Fixed
14.7mm
10.8mm
-
24.4mm
4.5V
18V
JMR03 Series
1-25 of 286 items
of 12 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER