0
0 Items$0.00

ITE & Railway Isolated Through Hole DC / DC Converters :

149 Products Found
Find a huge range of ITE & Railway Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Through Hole DC / DC Converters, such as ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power, CUI, Recom Power & Murata Power Solutions

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ1159

RoHS

Each
1+$297.950
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
-
-
-
3kV
36V
Fixed
50.8mm
-
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
82AC3540

RoHS

Each
1+$57.470
ITE & Railway
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
Fixed
9.6mm
-
11.2mm
21.8mm
43V
160V
TMR 3WIR Series
69AH9234

RoHS

Each
1+$76.720
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
48V
Fixed
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 10WIR Series
69AH9226

RoHS

Each
1+$73.080
ITE & Railway
DIP
4:1
10W
1 Output
12V
830mA
-
-
Regulated
3kV
24V
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 10WIR Series
63W4211

RoHS

Each
1+$203.460
ITE & Railway
DIP
4:1
40W
1 Output
12V
3.333A
-
-
-
1.5kV
24V
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 40WIR Series
63W4220

RoHS

Each
1+$203.460
ITE & Railway
DIP
4:1
40W
1 Output
24VDC
1.666A
-
-
-
1.5kV
48V
Fixed
25.4mm
-
10.2mm
50.8mm
18V
75V
TEN 40WIR Series
63W4263

RoHS

Each
1+$479.360
ITE & Railway
Module
4:1
144W
1 Output
24VDC
6A
-
-
-
2.25kV
24V
Fixed
48.26mm
-
12.7mm
61mm
8.5V
36V
TEP 160WIR Series
63W4213

RoHS

Each
1+$203.460
ITE & Railway
DIP
4:1
40W
1 Output
24VDC
1.666A
-
-
-
1.5kV
24V
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 40WIR Series
82AC3549

RoHS

Each
1+$61.650
ITE & Railway
SIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
24V
Fixed
9.6mm
-
11.2mm
21.8mm
9V
36V
TMR 6WIR Series
47AC1764

RoHS

Each
1+$106.600
ITE & Railway
DIP
4:1
15W
1 Output
5V
3A
-
-
-
3kV
24V
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 15WIR Series
69AH9244

RoHS

Each
1+$77.430
ITE & Railway
DIP
4:1
10W
1 Output
12V
830mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
36V
160V
THN 10WIR Series
69AH9225

RoHS

Each
1+$76.720
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
24V
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 10WIR Series
85AJ5181

RoHS

Each
1+$87.810
ITE & Railway
DIP
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5186

RoHS

Each
1+$85.280
ITE & Railway
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5200

RoHS

Each
1+$69.280
ITE & Railway
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
85AJ5214

RoHS

Each
1+$75.840
ITE & Railway
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
-
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
63AK1734

RoHS

MURATA POWER SOLUTIONS
Each
1+$355.770
5+$280.080
10+$265.950
25+$259.520
50+$253.440
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
-
-
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
-
14mm
63.2mm
16V
160V
IRH Series
85AJ5185

RoHS

Each
1+$85.280
ITE & Railway
DIP
4:1
10W
2 Output
5V
1A
-5V
1A
Regulated
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5192

RoHS

Each
1+$117.700
ITE & Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
Fixed
25.4mm
-
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
85AJ5193

RoHS

Each
1+$117.700
ITE & Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
Fixed
25.4mm
-
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
85AJ5197

RoHS

Each
1+$68.030
ITE & Railway
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
85AJ5184

RoHS

Each
1+$83.630
ITE & Railway
DIP
4:1
10W
1 Output
24VDC
416mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5182

RoHS

Each
1+$83.630
ITE & Railway
DIP
4:1
10W
1 Output
12V
830mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5195

RoHS

Each
1+$70.100
ITE & Railway
DIP
4:1
3W
1 Output
3.3V
1A
-
-
Regulated
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
85AJ5210

RoHS

Each
1+$76.650
ITE & Railway
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
3kV
110V
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
1-25 of 149 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER