Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoBK650EICopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78K7277
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $374.840 |
| 5+ | $367.340 |
| 10+ | $359.840 |
| 25+ | $352.340 |
| 50+ | $344.850 |
Price for:Each
Minimum: 1
Multiple: 1
$374.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoBK650EICopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78K7277
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)650VA / 400W
Input Voltage AC Max266V
Output Voltage230V
Backup Time - Full Load-
Product Range-
Length284mm
Width91mm
Height165mm
SVHCTo Be Advised
Product Overview
650VA / 400W battery backup & surge protector for electronics and computers. Model provide enough Battery backup power so user can work through short length power outages as well as safeguard your equipment from damaging surges and spikes that travel along utility and data lines.
- LED indicator and audible alarms
- 4 IEC outlets(3 battery backup and surge protection, 1 surge protection only and 2 IEC Jumpers)
- USB /serial connectivity and powerChute software
- Telephone data line surge protection guards against surges and spikes
- Push button circuit breaker
- Automatic diagnostic testing
Contents
Battery backup & surge protector, CD with software, Documentation CD, 2 x Detachable IEC C13 to IEC C14 power cords, USB cable.
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
650VA / 400W
Output Voltage
230V
Product Range
-
Width
91mm
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
266V
Backup Time - Full Load
-
Length
284mm
Height
165mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate