Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part No117494-HMC659LC5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK7499
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,457.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1,457.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No117494-HMC659LC5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK7499
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC659LC5
IC FunctionGaAs pHEMT MMIC Power Amplifier
Application Sub TypePower Amplifier
Kit ContentsEvaluation Board HMC659LC5
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
117494-HMC659LC5 is an evaluation board for HMC659LC5 GaAs PHEMT MMIC power amplifier. HMC659LC5 G GaAs MMIC pHEMT distributed power amplifier operates between DC and 15GHz. The amplifier provides 19dB of gain, +35 dBm output IP3 and +27.5dBm of output power at 1dB gain compression, while requiring 300mA from a +8V supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC659LC5
Application Sub Type
Power Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs pHEMT MMIC Power Amplifier
Kit Contents
Evaluation Board HMC659LC5
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate