| Quantity | Price |
|---|---|
| 1+ | $685.580 |
Product Information
Product Overview
SC1905-EVK2400 evaluation kit provides the hardware and software graphical user interface (GUI) necessary for the evaluation of the SC1905. The SC1905 is a pin-compatible upgrade of the popular SC1894 RF PA linearizer (RFPAL) supporting signal bandwidths up to 100MHz. The SC1905 is a fully adaptive, RFin/RFout predistortion linearization solution optimized for a wide range of amplifiers, power levels, and communication protocols. The SC1905 uses the PA output and input signals to adaptively generate an optimized correction function in order to minimize the PA’s self-generated distortion and impairments. Using RF-domain analog signal processing enables the SC1905 to operate over wide-signal bandwidths and consume very low power. Applications include 4G and 5G cellular infrastructure, repeaters, small cells, microcells, picocells, DAS, AAS, and MIMO systems, wide range of PAs and output power and any application requiring PA linearization.
- Frequency range from 2300MHz to 2700MHz
- RFin/RFout PA linearizer SoC in standard CMOS, fully adaptive correction
- External reference clock support: 10MHz, 13MHz, 15.36MHz, 19.2MHz, 20MHz, 26MHz and 30.72MHz
- 1280mW low power consumption, 5MHz to 100MHz input signal bandwidth
- Operating case temperature range from -40°C to +105°C
- Ease-of-use, integrated RFin/RFout solution, reduced SW development
- Ease-of-Use, integrated RFin/RFout solution, reduced SW development
- Reduces system power consumption and OPEX
- Reduces BOM costs, area, and total volume
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Kit
SC1905
Power Amplifier Linearizer
-
Analog Devices
RF Power Amplifier Linearizer
Evaluation Kit SC1905
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate