32 Product Results Found for "Moresepoprod"
View
Buyer
Engineer
Manufacturer
Frequency Min
Memory Density
Memory Size
Frequency Max
EEPROM Memory Configuration
RFID IC Type
Supply Voltage Min
Memory Configuration
Programmable Memory
Supply Voltage Max
Memory Interface Type
IC Case / Package
Clock Frequency
Output Power (VA)
Clock Frequency Max
Memory Case Style
RF IC Case Style
No. of Pins
Interfaces
Standards
Product Range
Current Consumption
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.140 10+ $11.170 25+ $10.230 50+ $9.900 100+ $9.540 More Pricing... | - | - | - | 13.56MHz | - | Read, Write | 2.7V | - | - | 5.5V | - | HVQFN | - | 1.375W | - | 1.375W | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.170 25+ $1.100 50+ $1.060 100+ $1.010 More Pricing... | 13.553MHz | - | - | 13.567MHz | - | Read, Write | 2.7V | - | 2Kbit | 5.5V | - | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 14443A-3, 7816-4 | M24SR | 100mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.940 10+ $11.250 25+ $10.640 50+ $10.220 100+ $9.830 More Pricing... | - | - | - | 13.56MHz | - | Read, Write | 1.65V | - | - | 1.95V | - | HVQFN | - | 855mW | - | 855mW | - | HVQFN | 40Pins | I2C, UART | ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE | - | - | -30°C | 85°C | - | ||||||
Each | 1+ $23.190 10+ $19.170 25+ $18.030 50+ $17.350 100+ $16.670 More Pricing... | - | - | - | 13.56MHz | - | Reader | 2.7V | - | - | 5.5V | - | QFN | - | - | - | - | - | QFN | 40Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE | PN532 | - | -30°C | 85°C | - | ||||||
Each | 1+ $13.070 10+ $10.670 25+ $9.980 50+ $9.550 100+ $9.140 More Pricing... | - | - | - | 13.56MHz | - | Reader | 3V | - | - | 5.5V | - | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | CLRC663 | 17mA | -25°C | 85°C | - | ||||||
Each | 1+ $11.490 10+ $10.360 25+ $9.870 50+ $9.600 100+ $9.340 More Pricing... | - | - | - | 13.56MHz | - | Read, Write | 3V | - | 8KB | 5.5V | - | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | - | 17mA | -25°C | 85°C | - | ||||||
Each | 1+ $1.260 10+ $1.190 100+ $1.110 500+ $1.050 1000+ $1.030 | 13.553MHz | 4Kbit | 4Kbit | 13.567MHz | 512 x 8bit | Read, Write | 1.8V | 512 x 8bit | 4Kbit | 5.5V | Serial I2C (2-Wire) | NSOIC | 400kHz | - | 400kHz | - | SOIC | NSOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ $1.570 10+ $1.440 100+ $1.320 500+ $1.260 1000+ $1.070 More Pricing... | 13.553MHz | 16Kbit | 16Kbit | 13.567MHz | 2K x 8bit | Read, Write | 1.8V | 2K x 8bit | 16Kbit | 5.5V | Serial I2C (2-Wire) | TSSOP | 400kHz | - | 400kHz | - | TSSOP | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.550 10+ $4.790 25+ $4.520 50+ $4.340 100+ $4.170 More Pricing... | - | - | - | 13.56MHz | - | Reader | 1.7V | - | - | 3.6V | - | WLCSP | - | - | - | - | - | WLCSP | 25Pins | - | - | - | 0.05µA | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.940 10+ $1.690 25+ $1.570 50+ $1.510 100+ $1.450 More Pricing... | - | - | - | 13.56MHz | - | Read, Write | 1.67V | - | 2KB | 3.6V | - | XQFN | - | - | - | - | - | XQFN | 8Pins | I2C | ISO/IEC 14443A-2/3 | - | - | -40°C | 105°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.900 10+ $2.510 25+ $2.370 50+ $2.280 100+ $2.190 More Pricing... | 13.553MHz | - | - | 13.567MHz | - | Read, Write | 1.8V | - | 64Kbit | 5.5V | - | UFDFPN | - | - | - | - | - | UFDFPN | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.380 10+ $1.180 25+ $1.120 50+ $1.070 100+ $1.020 More Pricing... | - | - | - | 13.56MHz | - | Reader | - | - | - | - | - | HXSON | - | - | - | - | - | HXSON | 4Pins | - | ISO/IEC 14443A-3 | NTAG21xF | 40mA | -25°C | 70°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.673 10+ $0.577 25+ $0.543 50+ $0.520 100+ $0.497 More Pricing... | 840MHz | - | - | 960MHz | - | Read, Write | - | - | 448bit | - | - | XSON | - | - | - | - | - | XSON | 6Pins | - | - | UCODE G2iM+ | - | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.630 10+ $5.040 25+ $4.660 50+ $4.440 100+ $4.220 | 4MHz | - | - | 16MHz | - | Read, Write | 4.5V | - | - | 5.5V | - | SOIC | - | - | - | - | - | SOIC | 14Pins | - | - | - | 7µA | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.880 10+ $1.360 25+ $1.230 | - | - | - | 13.56MHz | - | Read, Write | 1.2V | - | - | 3.6V | - | SOIC | - | - | - | - | - | SOIC | 8Pins | I2C | ISO/IEC 14443A-2/3 | - | - | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.320 | - | - | - | 13.56MHz | - | Read, Write | - | - | 1KB | - | - | SOT500-2 | - | - | - | - | - | SOT500-2 | 2Pins | UART | ISO/IEC 14443A-3/4, MIFARE | - | 30mA | -20°C | 70°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.170 10+ $2.030 25+ $1.940 50+ $1.890 100+ $1.850 More Pricing... | 13.553MHz | - | - | 13.567MHz | - | Read, Write | 1.8V | - | 64Kbit | 5.5V | - | SOIC | - | - | - | - | - | SOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.700 10+ $1.320 25+ $1.210 50+ $1.150 100+ $1.090 More Pricing... | - | - | - | 13.56MHz | - | Read, Write | 1.2V | - | - | 3.6V | - | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 14443A-2/3 | - | - | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.530 10+ $1.320 25+ $1.250 50+ $1.200 100+ $1.150 More Pricing... | - | - | - | 13.56MHz | - | Read, Write | 1.67V | - | 1KB | 3.6V | - | XQFN | - | - | - | - | - | XQFN | 8Pins | I2C | ISO/IEC 14443A-2/3 | - | - | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.880 | - | - | - | 13.56MHz | - | Read, Write | 1.2V | - | - | 3.6V | - | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 14443A-2/3 | - | - | -40°C | 105°C | - | ||||||
STMICROELECTRONICS | Each | 1+ $1.050 10+ $0.975 100+ $0.905 500+ $0.876 1000+ $0.808 More Pricing... | 13.553MHz | - | - | 13.567MHz | - | Read, Write | 1.8V | - | 4Kbit | 5.5V | - | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | 4Kbit I2C Serial EEPROM | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.340 10+ $1.270 25+ $1.240 50+ $1.220 100+ $1.190 More Pricing... | 13.553MHz | - | - | 13.567MHz | - | Read, Write | 1.8V | - | 4Kbit | 5.5V | - | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | - | -40°C | 125°C | - | ||||||
Each | 1+ $12.220 10+ $10.500 25+ $10.030 50+ $9.370 100+ $8.710 More Pricing... | - | - | - | 13.56MHz | - | Reader | 2.5V | - | - | 3.6V | - | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | ISO/IEC 14443A-3, MIFARE | MFRC522 | 5µA | -25°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.340 10+ $1.270 25+ $1.240 50+ $1.220 100+ $1.190 More Pricing... | 13.553MHz | - | - | 13.567MHz | - | Read, Write | 1.8V | - | 4Kbit | 5.5V | - | SOIC | - | - | - | - | - | SOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.960 | 13.553MHz | - | - | 13.567MHz | - | Read, Write | 1.8V | - | 64Kbit | 5.5V | - | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | - | -40°C | 125°C | - | ||||||