NFC / RFID ICs :
183 Products FoundFind a huge range of NFC / RFID ICs at Newark Electronics Canada. We stock a large selection of NFC / RFID ICs, including new and most popular products from the world's top manufacturers including: NXP, Stmicroelectronics, Onsemi, Renesas & Microchip
View
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Memory Density
Memory Size
Frequency Max
Memory Configuration
Supply Voltage Min
RFID IC Type
EEPROM Memory Configuration
Memory Interface Type
Programmable Memory
Supply Voltage Max
IC Case / Package
Clock Frequency
Clock Frequency Max
Output Power (VA)
Memory Case Style
RF IC Case Style
No. of Pins
Interfaces
Standards
Product Range
Current Consumption
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.420 10+ $10.830 25+ $10.030 50+ $9.500 100+ $8.970 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.5V | Read, Write | - | - | - | 3.6V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | ISO/IEC 14443A-3, MIFARE | - | 7mA | -25°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.140 10+ $11.170 25+ $10.230 50+ $9.900 100+ $9.540 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | HVQFN | - | - | 1.375W | 1.375W | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.810 10+ $5.040 25+ $4.760 50+ $4.560 100+ $4.370 More Pricing... | - | - | 3.39MHz | - | - | 13.56MHz | - | 2.6V | Reader | - | - | - | 5.5V | VFQFPN | - | - | - | - | - | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 600nA | -40°C | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.659 10+ $0.568 25+ $0.534 50+ $0.512 100+ $0.488 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.65V | Read, Write | - | - | 2Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 5Pins | - | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.910 | - | - | - | - | - | 13.56MHz | - | 2.4V | Reader | - | - | - | 5.5V | VFQFPN | - | - | 1W | 1W | - | VFQFPN | 32Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -40°C | 125°C | - | |||||
Each | 1+ $11.640 10+ $9.820 25+ $9.340 50+ $8.840 100+ $8.330 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | HVQFN | - | - | - | - | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
Each | 1+ $11.050 10+ $8.520 25+ $7.900 50+ $7.550 100+ $7.200 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | HVQFN | - | - | - | - | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.170 25+ $1.100 50+ $1.060 100+ $1.010 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 2.7V | Read, Write | - | - | 2Kbit | 5.5V | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 14443A-3, 7816-4 | M24SR | 100mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.360 | - | - | - | - | - | 13.56MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | HVQFN | - | - | 1.3W | 1.3W | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $12.940 10+ $11.250 25+ $10.640 50+ $10.220 100+ $9.830 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | HVQFN | - | - | 855mW | 855mW | - | HVQFN | 40Pins | I2C, UART | ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE | - | - | -30°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.120 10+ $4.410 25+ $4.170 50+ $4.010 100+ $3.840 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | VFQFPN | - | - | 230mW | 230mW | - | VFQFPN | 32Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 1, MIFARE | - | 70mA | -25°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.631 10+ $0.484 25+ $0.445 50+ $0.417 100+ $0.388 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.5V | Read, Write | - | - | 512bit | 1.7V | XSON | - | - | 125mW | 125mW | - | XSON | 3Pins | - | ISO/IEC 15693-2/3, 18000-3 | ICODE SLIX Series | 30mA | -40°C | 85°C | - | ||||||
Each | 1+ $11.580 10+ $10.040 25+ $9.510 50+ $9.140 100+ $8.770 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | HVQFN | - | - | - | - | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
Each | 1+ $23.190 10+ $19.170 25+ $18.030 50+ $17.350 100+ $16.670 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.7V | Reader | - | - | - | 5.5V | QFN | - | - | - | - | - | QFN | 40Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE | PN532 | - | -30°C | 85°C | - | ||||||
Each | 1+ $13.070 10+ $10.670 25+ $9.980 50+ $9.550 100+ $9.140 More Pricing... | - | - | - | - | - | 13.56MHz | - | 3V | Reader | - | - | - | 5.5V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | CLRC663 | 17mA | -25°C | 85°C | - | ||||||
Each | 1+ $11.490 10+ $10.360 25+ $9.870 50+ $9.600 100+ $9.340 More Pricing... | - | - | - | - | - | 13.56MHz | - | 3V | Read, Write | - | - | 8KB | 5.5V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | - | 17mA | -25°C | 85°C | - | ||||||
Each | 1+ $10.930 10+ $8.910 25+ $8.330 50+ $8.000 100+ $7.650 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.8V | Read, Write | - | - | 128KB | 5.5V | HVQFN | - | - | 1.25W | 1.25W | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 290mA | -25°C | 85°C | - | ||||||
Each | 1+ $1.260 10+ $1.190 100+ $1.110 500+ $1.050 1000+ $1.030 | - | - | 13.553MHz | 4Kbit | 4Kbit | 13.567MHz | 512 x 8bit | 1.8V | Read, Write | 512 x 8bit | Serial I2C (2-Wire) | 4Kbit | 5.5V | NSOIC | 400kHz | 400kHz | - | - | SOIC | NSOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ $1.570 10+ $1.440 100+ $1.320 500+ $1.260 1000+ $1.070 More Pricing... | - | - | 13.553MHz | 16Kbit | 16Kbit | 13.567MHz | 2K x 8bit | 1.8V | Read, Write | 2K x 8bit | Serial I2C (2-Wire) | 16Kbit | 5.5V | TSSOP | 400kHz | 400kHz | - | - | TSSOP | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.550 10+ $4.790 25+ $4.520 50+ $4.340 100+ $4.170 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.7V | Reader | - | - | - | 3.6V | WLCSP | - | - | - | - | - | WLCSP | 25Pins | - | - | - | 0.05µA | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ $0.502 10+ $0.435 25+ $0.410 50+ $0.392 100+ $0.374 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | - | Read, Write | - | - | 1.25Kbit | - | UFDFPN | - | - | - | - | - | UFDFPN | 5Pins | - | ISO/IEC 14443A-2/3 | - | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.940 10+ $1.690 25+ $1.570 50+ $1.510 100+ $1.450 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.67V | Read, Write | - | - | 2KB | 3.6V | XQFN | - | - | - | - | - | XQFN | 8Pins | I2C | ISO/IEC 14443A-2/3 | - | - | -40°C | 105°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.900 10+ $2.510 25+ $2.370 50+ $2.280 100+ $2.190 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 64Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.340 10+ $1.250 25+ $1.210 50+ $1.190 100+ $1.160 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.040 10+ $3.760 25+ $3.420 50+ $3.260 100+ $3.080 | - | - | - | - | - | - | - | - | Read, Write | - | - | 2KB | - | HVQFN | - | - | 30mW | 30mW | - | HVQFN | 16Pins | I2C | ISO/IEC 15693 | - | 6µA | -40°C | 105°C | - | ||||||