Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.490 |
| 5+ | $28.350 |
| 10+ | $25.220 |
| 25+ | $22.480 |
| 50+ | $22.230 |
| 120+ | $21.980 |
| 300+ | $21.730 |
Price for:Each
Minimum: 1
Multiple: 1
$31.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2031ETP+
Newark Part No.68AC5303
Technical Datasheet
Frequency Min650MHz
Frequency Max1GHz
Frequency Response RF Min650MHz
Supply Voltage Min4.75V
Frequency Response RF Max1GHz
Supply Voltage Max5.25V
RF IC Case StyleTQFN-EP
Frequency Response LO Min650MHz
Frequency Response LO Max1.25GHz
Frequency Response IF Min0Hz
Frequency Response IF Max250MHz
Conversion Gain-7dB
Third Order Intercept Point IIP3 Typ36dBm
IC Case / PackageTQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
650MHz
Frequency Response RF Min
650MHz
Frequency Response RF Max
1GHz
RF IC Case Style
TQFN-EP
Frequency Response LO Max
1.25GHz
Frequency Response IF Max
250MHz
Third Order Intercept Point IIP3 Typ
36dBm
No. of Pins
20Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
1GHz
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Frequency Response LO Min
650MHz
Frequency Response IF Min
0Hz
Conversion Gain
-7dB
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability