New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Mixer ICs
                                                                                                  Print Page

                                                                                                  MAX2031ETP+

                                                                                                  RF MIXER, 1GHZ, -40 TO 85DEG C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX2031ETP+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX2031ETP+
                                                                                                  Newark Part No.68AC5303
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  35 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$31.490
                                                                                                  5+$28.350
                                                                                                  10+$25.220
                                                                                                  25+$22.480
                                                                                                  50+$22.230
                                                                                                  120+$21.980
                                                                                                  300+$21.730
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $31.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX2031ETP+
                                                                                                  Newark Part No.68AC5303
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min650MHz
                                                                                                  Frequency Max1GHz
                                                                                                  Frequency Response RF Min650MHz
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Frequency Response RF Max1GHz
                                                                                                  Supply Voltage Max5.25V
                                                                                                  RF IC Case StyleTQFN-EP
                                                                                                  Frequency Response LO Min650MHz
                                                                                                  Frequency Response LO Max1.25GHz
                                                                                                  Frequency Response IF Min0Hz
                                                                                                  Frequency Response IF Max250MHz
                                                                                                  Conversion Gain-7dB
                                                                                                  Third Order Intercept Point IIP3 Typ36dBm
                                                                                                  IC Case / PackageTQFN-EP
                                                                                                  No. of Pins20Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  650MHz

                                                                                                  Frequency Response RF Min

                                                                                                  650MHz

                                                                                                  Frequency Response RF Max

                                                                                                  1GHz

                                                                                                  RF IC Case Style

                                                                                                  TQFN-EP

                                                                                                  Frequency Response LO Max

                                                                                                  1.25GHz

                                                                                                  Frequency Response IF Max

                                                                                                  250MHz

                                                                                                  Third Order Intercept Point IIP3 Typ

                                                                                                  36dBm

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Max

                                                                                                  1GHz

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Frequency Response LO Min

                                                                                                  650MHz

                                                                                                  Frequency Response IF Min

                                                                                                  0Hz

                                                                                                  Conversion Gain

                                                                                                  -7dB

                                                                                                  IC Case / Package

                                                                                                  TQFN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991G
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code