Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoBM62SPKA1MC2-0001AACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AJ0576
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.150 |
| 10+ | $27.350 |
| 25+ | $26.610 |
| 50+ | $24.150 |
| 100+ | $22.830 |
| 250+ | $20.240 |
| 500+ | $19.620 |
Price for:Each
Minimum: 1
Multiple: 1
$29.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM62SPKA1MC2-0001AACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AJ0576
Bluetooth VersionBluetooth 5.0 + EDR
Supply Voltage Min3.2V
Bluetooth ClassClass 2
Supply Voltage Max4.2V
Receiver Sensitivity Rx-90 dBm
Data Rate2Mbps
Receiver Sensitivity-90dBm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Supply Voltage Range3.2 V to 4.2 V
Supply Voltage Range3.2 V to 4.2 V
Operating Temperature Range-20 °C to 70 °C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth 5.0 + EDR
Bluetooth Class
Class 2
Receiver Sensitivity Rx
-90 dBm
Receiver Sensitivity
-90dBm
Operating Temperature Max
70°C
Supply Voltage Range
3.2 V to 4.2 V
Product Range
-
Supply Voltage Min
3.2V
Supply Voltage Max
4.2V
Data Rate
2Mbps
Operating Temperature Min
-20°C
Supply Voltage Range
3.2 V to 4.2 V
Operating Temperature Range
-20 °C to 70 °C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate