| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.720 | $8.72 |
| Total Price | $8.72 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 50+ | $7.130 |
| 100+ | $6.570 |
| 250+ | $6.240 |
| 500+ | $6.000 |
| 1000+ | $5.880 |
| 2500+ | $5.770 |
| 5000+ | $5.640 |
Product Information
Product Overview
DA14531MOD-00F01002 is a SmartBond TINY™ Bluetooth® low energy module. It is the first Dialog Bluetooth® low energy module based on world’s lowest power DA14531 SoC. The module offers a unique combination of the lowest power and the integration of all external components including antenna at a very affordable price. It is designed to enable use of Bluetooth® Low Energy in applications where Bluetooth® Low Energy could not be used because of cost or complexity. The bigger picture is to drive Bluetooth® Low Energy technology into every application, turning every product into a connected IoT node to drive the next 1 billion IoT devices in the market. This module is supported by SW that is easy to work with. This lowers the threshold to use Bluetooth® Low Energy technology and significantly speeds up the design time. The module comes with a configurable DSPS and next generation Codeless SW to design Bluetooth® applications without Bluetooth® knowledge or advanced programming skills.
- 16MHz 32bit Arm® Cortex® M0+ w/ SWD interface, 128KB internal flash, 48KB RAM, 144KB ROM, 32KB OTP
- 2mA RX at VBAT=3V, 4mA TX at VBAT=3V and 0dBm and 1.8µA at sleep with all RAM retained current
- Radio: programmable RF transmit power from -19 to +2.2dBm and -93dBm receiver sensitivity
- Interfaces: quadrature decoder w/ 3ch, 3ch 11bit ENOB ADC, 9 GPIO, SPI, 2x UART, 1wire UART
- Operating range from 1.8V to 3.3V
- Real time clock and trimmed 32MHz crystal
- Module SW Tools: Flash/OTP programmer, SUOTA support, battery Life Estimation, data rate monitoring
- Module SW tools: real-time power profiling and production line testing
- Typical applications include Beacons, remote controls, proximity tags, low power sensors
Technical Specifications
Bluetooth 5.1
ADC, GPIO, I2C, PWM, SPI, UART
-93 dBm
1.8V to 3.6V
ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC
SmartBond TINY DA14531MOD Series
Class 2
-93 dBm
1.8 V to 3.3 V
-40°C to +85°C
ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate