0
0 Items$0.00

2.4A Single MOSFETs :

38 Products Found
Find a huge range of 2.4A Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Onsemi, Vishay, Stmicroelectronics & Nexperia

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
58K8838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.946
50+$0.582
100+$0.372
250+$0.343
500+$0.259
More Pricing...
P Channel
P Channel
20V
2.4A
0.055ohm
0.055ohm
SuperSOT
Surface Mount
4.5V
500mW
1V
500mW
3Pins
150°C
-
-
-
80AH8952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.940
50+$1.780
100+$1.220
250+$1.120
500+$0.946
More Pricing...
N Channel
N Channel
500V
2.4A
3ohm
3ohm
TO-252 (DPAK)
Surface Mount
10V
42W
4V
42W
3Pins
150°C
-
IRFR420 Series
-
58M6629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
50+$0.818
100+$0.531
250+$0.469
500+$0.407
More Pricing...
P Channel
P Channel
20V
2.4A
0.052ohm
0.036ohm
SuperSOT
Surface Mount
4.5V
500mW
800mV
500mW
3Pins
150°C
-
-
-
07AH3813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.836
50+$0.395
100+$0.351
250+$0.343
500+$0.333
More Pricing...
P Channel
P Channel
40V
2.4A
0.08ohm
0.064ohm
SOT-23
Surface Mount
10V
720mW
3V
720mW
3Pins
150°C
-
-
-
63J7091

RoHS

Date/Lot Code

Each
1+$2.770
10+$1.710
100+$1.230
500+$1.170
1000+$1.140
More Pricing...
N Channel
N Channel
500V
2.4A
3ohm
3ohm
TO-251
Through Hole
10V
42W
4V
42W
3Pins
150°C
-
-
-
05W6859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.600
50+$1.780
100+$1.310
250+$1.290
500+$1.190
More Pricing...
N Channel
N Channel
500V
2.4A
3ohm
3ohm
TO-252AA
Surface Mount
10V
42W
2V
42W
3Pins
150°C
-
-
-
63J6984

RoHS

Date/Lot Code

Each
1+$3.320
10+$3.260
100+$1.720
500+$1.580
1000+$1.390
More Pricing...
N Channel
N Channel
500V
2.4A
3ohm
3ohm
TO-252 (DPAK)
Surface Mount
10V
42W
4V
42W
3Pins
150°C
-
-
-
13AC3930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.540
50+$0.963
100+$0.634
250+$0.564
500+$0.494
More Pricing...
P Channel
P Channel
60V
2.4A
0.26ohm
0.2ohm
WDFN
Surface Mount
10V
3W
2.5V
3W
8Pins
175°C
AEC-Q101
-
AEC-Q101
65AC3939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.630
50+$0.309
100+$0.276
250+$0.245
500+$0.213
More Pricing...
P Channel
P Channel
20V
2.4A
0.097ohm
0.097ohm
TO-236AB
Surface Mount
4.5V
463mW
1V
463mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
05W6859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$2.600
50+$1.780
100+$1.310
250+$1.290
500+$1.190
More Pricing...
-
-
500V
2.4A
3ohm
-
-
-
10V
-
2V
42W
-
150°C
-
-
-
03AH1318

RoHS

Each
1+$11.270
10+$9.580
25+$7.880
50+$6.190
100+$5.700
More Pricing...
N Channel
N Channel
1.2kV
2.4A
6.5ohm
6.5ohm
TO-263 (D2PAK)
Surface Mount
10V
125W
4.5V
125W
3Pins
150°C
-
Polar Series
-
07AH4426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.030
15+$0.664
25+$0.651
P Channel
P Channel
20V
2.4A
0.085ohm
0.07ohm
SOT-23
Surface Mount
4.5V
730mW
720mV
730mW
3Pins
150°C
-
-
-
07AH3740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.749
15+$0.472
25+$0.398
P Channel
P Channel
20V
2.4A
0.16ohm
0.136ohm
SOT-23
Surface Mount
4.5V
840mW
600mV
840mW
3Pins
150°C
-
-
-
25M9456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.190
10+$0.745
15+$0.679
25+$0.613
50+$0.547
More Pricing...
P Channel
P Channel
20V
2.4A
0.052ohm
0.052ohm
SuperSOT
Surface Mount
4.5V
500mW
800mV
500mW
3Pins
150°C
-
-
-
81Y7056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.861
15+$0.553
25+$0.542
N Channel
N Channel
30V
2.4A
0.055ohm
0.045ohm
SOT-23
Surface Mount
10V
480mW
1V
480mW
3Pins
150°C
-
-
-
59M3728

RoHS

DIODES INC.
Each (Supplied on Cut Tape)
Cut Tape
5+$1.090
10+$0.911
15+$0.818
25+$0.741
50+$0.651
More Pricing...
N Channel
N Channel
20V
2.4A
0.1ohm
0.1ohm
SOT-23
Surface Mount
4.5V
806mW
1V
806mW
3Pins
150°C
-
-
-
94T3344

RoHS

Date/Lot Code

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
50+$1.500
100+$1.280
250+$1.160
500+$1.040
More Pricing...
N Channel
N Channel
600V
2.4A
3.6ohm
3.3ohm
TO-252 (DPAK)
Surface Mount
10V
45W
3.75V
45W
3Pins
150°C
-
-
-
26M3687

RoHS

STMICROELECTRONICS
Each
1+$3.930
10+$2.620
100+$1.880
500+$1.540
1000+$1.510
More Pricing...
N Channel
N Channel
600V
2.4A
3.6ohm
3.3ohm
TO-220FP
Through Hole
10V
20W
3.75V
20W
3Pins
150°C
-
-
-
98K4130

RoHS

DIODES INC.
Each (Supplied on Cut Tape)
Cut Tape
1+$1.700
50+$1.410
100+$1.270
250+$1.150
500+$1.010
More Pricing...
N Channel
N Channel
100V
2.4A
0.35ohm
0.6ohm
SOT-223
Surface Mount
10V
3.9W
4V
3.9W
4Pins
150°C
-
-
-
87X5240

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.214
9000+$0.196
15000+$0.192
P Channel
P Channel
20V
2.4A
0.055ohm
0.055ohm
SuperSOT
Surface Mount
4.5V
500mW
1V
500mW
3Pins
150°C
-
-
-
38K2631

RoHS

Each
1+$1.670
10+$1.440
100+$1.280
500+$1.160
1000+$0.916
More Pricing...
N Channel
N Channel
500V
2.4A
3ohm
3ohm
TO-252 (DPAK)
Surface Mount
10V
42W
4V
42W
3Pins
150°C
-
-
-
04X6259

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.284
9000+$0.263
15000+$0.258
P Channel
P Channel
20V
2.4A
0.052ohm
0.052ohm
SuperSOT
Surface Mount
4.5V
500mW
800mV
500mW
3Pins
150°C
-
-
-
61M6277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.959
15+$0.595
25+$0.584
P Channel
P Channel
20V
2.4A
0.055ohm
0.055ohm
SuperSOT
Surface Mount
4.5V
500mW
1V
500mW
3Pins
150°C
-
-
-
29AK9183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.490
50+$1.600
100+$1.060
250+$0.951
500+$0.839
More Pricing...
P Channel
P Channel
100V
2.4A
0.35ohm
0.35ohm
TO-252
Surface Mount
10V
4W
4V
4W
3Pins
150°C
-
-
-
05W6858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$1.400
6000+$1.340
9000+$1.210
15000+$1.190
30000+$1.160
More Pricing...
N Channel
N Channel
500V
2.4A
3ohm
3ohm
TO-252 (DPAK)
Surface Mount
10V
42W
2V
42W
3Pins
150°C
-
-
-
1-25 of 38 items
of 2 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM