Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFR420TRLPBFCopy
Newark Part No.
Re-Reel05W6858
Cut Tape05W6858
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.780 | $5,340.00 |
| Total Price | $5,340.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFR420TRLPBFCopy
Newark Part No.
Re-Reel05W6858
Cut Tape05W6858
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id2.4A
Drain Source On State Resistance3ohm
On Resistance Rds(on)3ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd42W
Gate Source Threshold Voltage Max2V
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
3ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
2.4A
On Resistance Rds(on)
3ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
42W
Power Dissipation
42W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Alternatives for IRFR420TRLPBF
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
