Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDN304PCopy
Newark Part No.
Re-Reel25M9456
Cut Tape25M9456
Your Part Number
76,046 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.180 | $5.90 |
| Total Price | $5.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.180 |
| 10+ | $0.727 |
| 25+ | $0.641 |
| 50+ | $0.558 |
| 100+ | $0.472 |
| 250+ | $0.416 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN304PCopy
Newark Part No.
Re-Reel25M9456
Cut Tape25M9456
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.4A
On Resistance Rds(on)0.052ohm
Drain Source On State Resistance0.052ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Power Dissipation Pd500mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.052ohm
Transistor Case Style
SuperSOT
Power Dissipation Pd
500mW
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
2.4A
Drain Source On State Resistance
0.052ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDN304P
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
