0
0 Items$0.00

3.2A Single MOSFETs :

39 Products Found
Find a huge range of 3.2A Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Onsemi, Nexperia, Vishay, Infineon & Diodes Inc.

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
10P1661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.654
50+$0.419
100+$0.277
250+$0.258
500+$0.203
More Pricing...
P Channel
P Channel
20V
3.2A
85mohm
0.07ohm
SOT-23
Surface Mount
4.5V
730mW
720mV
730mW
3Pins
150°C
-
-
-
06R3476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.668
50+$0.427
100+$0.283
250+$0.252
500+$0.221
More Pricing...
N Channel
N Channel
20V
3.2A
0.08ohm
0.08ohm
SOT-23
Surface Mount
4.5V
1.25W
1.2V
1.25W
3Pins
150°C
-
-
-
58M9927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.652
50+$0.417
100+$0.276
250+$0.246
500+$0.216
More Pricing...
P Channel
P Channel
20V
3.2A
0.085ohm
0.07ohm
SOT-23
Surface Mount
4.5V
730mW
720mV
730mW
3Pins
150°C
-
-
-
69AH3975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
50+$1.030
100+$0.675
250+$0.599
500+$0.522
More Pricing...
N Channel
N Channel
30V
3.2A
0.048ohm
0.048ohm
SOT-23
Surface Mount
10V
1W
2.2V
1W
3Pins
150°C
AEC-Q101
-
AEC-Q101
36AJ3605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.510
50+$1.250
100+$1.120
250+$1.020
500+$0.892
More Pricing...
P Channel
P Channel
60V
3.2A
0.155ohm
0.155ohm
U-DFN2020
Surface Mount
10V
2W
3V
2W
6Pins
150°C
AEC-Q101
-
AEC-Q101
02AH4434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.906
15+$0.888
25+$0.869
N Channel
N Channel
30V
3.2A
0.1ohm
0.1ohm
SOT-23
Surface Mount
10V
1.7W
1V
1.7W
6Pins
150°C
-
HEXFET
-
26AK2761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.759
50+$0.360
100+$0.321
250+$0.287
500+$0.252
More Pricing...
N Channel
N Channel
30V
3.2A
0.052ohm
0.052ohm
SOT-23
Surface Mount
10V
630mW
1.5V
630mW
3Pins
175°C
-
Trench Series
-
06R3239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$5.520
10+$3.610
15+$3.370
25+$3.120
50+$2.880
More Pricing...
N Channel
N Channel
200V
3.2A
0.08ohm
0.065ohm
PowerPAK SO
Surface Mount
10V
1.9W
4.5V
1.9W
8Pins
150°C
-
-
-
12AC9453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
50+$0.844
100+$0.575
250+$0.518
500+$0.459
More Pricing...
N Channel
N Channel
60V
3.2A
0.06ohm
0.047ohm
SOT-89
Surface Mount
10V
1W
1.8V
1W
3Pins
150°C
AEC-Q101
OptiMOS 3
AEC-Q101
13AC9044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.950
50+$0.911
100+$0.809
250+$0.721
500+$0.631
More Pricing...
N Channel
N Channel
600V
3.2A
1.26ohm
1.26ohm
TO-252 (DPAK)
Surface Mount
10V
28.4W
3V
28.4W
3Pins
150°C
-
CoolMOS C6
-
58M9928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.668
15+$0.427
25+$0.419
N Channel
N Channel
20V
3.2A
0.08ohm
0.08ohm
SOT-23
Surface Mount
4.5V
1.25W
1.2V
1.25W
3Pins
150°C
-
-
-
28AK8473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.686
50+$0.424
100+$0.269
250+$0.235
500+$0.202
More Pricing...
N Channel
N Channel
12V
3.2A
0.025ohm
0.025ohm
X2-DFN1010
Surface Mount
4.5V
500mW
1V
500mW
3Pins
150°C
-
-
-
82AK1783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.920
15+$0.573
25+$0.561
P Channel
-
20V
3.2A
0.115ohm
-
SOT-23
Surface Mount
4.5V
-
1.5V
2W
3Pins
175°C
AEC-Q101
TrenchFET Series
-
03AM3017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.545
50+$0.420
100+$0.351
250+$0.295
500+$0.249
More Pricing...
P Channel
-
20V
3.2A
0.093ohm
-
SOT-323F
Surface Mount
4.5V
-
1V
500mW
3Pins
150°C
-
U-MOSVI Series
-
29AM6742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
50+$0.508
100+$0.449
250+$0.398
500+$0.346
More Pricing...
P Channel
-
60V
3.2A
0.26ohm
-
SOT-223
Surface Mount
10V
-
4V
5W
4Pins
150°C
-
-
-
29AM9329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.601
50+$0.463
100+$0.388
250+$0.326
500+$0.276
More Pricing...
N Channel
-
20V
3.2A
0.048ohm
-
SOT-323F
Surface Mount
4V
-
1V
800mW
3Pins
150°C
-
-
-
29AM6743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
50+$0.546
100+$0.483
250+$0.428
500+$0.372
More Pricing...
P Channel
-
60V
3.2A
0.25ohm
-
SOT-223
Surface Mount
10V
-
2V
5W
4Pins
150°C
-
-
-
70AK7020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.760
50+$0.826
100+$0.732
250+$0.651
500+$0.570
More Pricing...
N Channel
-
700V
3.2A
1.4ohm
-
TO-252
Surface Mount
10V
-
5V
2W
3Pins
150°C
-
XP70SL1K4A Series
-
70AK6977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.426
15+$0.259
25+$0.253
P Channel
-
30V
3.2A
0.06ohm
-
SOT-23S
Surface Mount
10V
-
1.2V
1.25W
3Pins
150°C
-
XP3P080 Series
-
26AM0850

RoHS

Date/Lot Code

Each
1+$1.030
10+$0.601
100+$0.510
500+$0.483
1000+$0.456
More Pricing...
N Channel
-
650V
3.2A
2.6ohm
-
TO-251 (IPAK)
Surface Mount
10V
-
4V
54W
3Pins
150°C
-
-
-
15R5198

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$2.650
9000+$2.590
15000+$2.530
N Channel
N Channel
200V
3.2A
0.08ohm
0.065ohm
PowerPAK SO
Surface Mount
10V
1.9W
4.5V
1.9W
8Pins
150°C
-
-
-
84R8039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.790
6000+$0.774
9000+$0.757
15000+$0.742
30000+$0.727
More Pricing...
N Channel
N Channel
60V
3.2A
0.1ohm
0.082ohm
TSOP
Surface Mount
10V
2W
3V
2W
6Pins
150°C
-
-
-
17AH9242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.773
15+$0.490
25+$0.480
N Channel
N Channel
30V
3.2A
0.052ohm
0.052ohm
TO-263AB
Surface Mount
10V
630mW
1.5V
630mW
3Pins
175°C
AEC-Q101
-
AEC-Q101
68Y7848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.685
15+$0.431
25+$0.423
N Channel
N Channel
12V
3.2A
0.034ohm
0.034ohm
DFN1010D
Surface Mount
4.5V
400mW
650mV
400mW
3Pins
150°C
-
-
-
94W9130

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.182
6000+$0.155
12000+$0.138
18000+$0.131
30000+$0.119
P Channel
P Channel
20V
3.2A
0.085ohm
0.07ohm
SOT-23
Surface Mount
4.5V
1.25W
720mV
1.25W
3Pins
150°C
-
-
-
1-25 of 39 items
of 2 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM