Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7450DP-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.15R5198
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $2.650 |
| 9000+ | $2.590 |
| 15000+ | $2.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$7,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7450DP-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.15R5198
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id3.2A
Drain Source On State Resistance0.08ohm
On Resistance Rds(on)0.065ohm
Transistor MountingSurface Mount
Power Dissipation Pd1.9W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Transistor Case StylePowerPAK SO
Power Dissipation1.9W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SI7450DP-T1-GE3 is a 200VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for primary side switch and telecom/server applications.
- New low thermal resistance PowerPAK® package with small size and low 1.07mm profile
- PWM optimized
- Fast switching
- 100% Rg tested
- Halogen-free
- -55 to 150°C Operating temperature range
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.08ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK SO
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
3.2A
On Resistance Rds(on)
0.065ohm
Power Dissipation Pd
1.9W
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
1.9W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SI7450DP-T1-GE3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
