Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMXB40UNEZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5992
Re-Reel68Y7848RL
Cut Tape68Y7848
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.685 | $3.43 |
| Total Price | $3.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.685 |
| 15+ | $0.431 |
| 25+ | $0.423 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.168 |
| 15000+ | $0.151 |
| 25000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMXB40UNEZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5992
Re-Reel68Y7848RL
Cut Tape68Y7848
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id3.2A
On Resistance Rds(on)0.034ohm
Drain Source On State Resistance0.034ohm
Transistor Case StyleDFN1010D
Transistor MountingSurface Mount
Power Dissipation Pd400mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max650mV
Power Dissipation400mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
12V
On Resistance Rds(on)
0.034ohm
Transistor Case Style
DFN1010D
Power Dissipation Pd
400mW
Gate Source Threshold Voltage Max
650mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
3.2A
Drain Source On State Resistance
0.034ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
400mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
