Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR610DP-T1-RE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel20AC3886
Re-Reel15AC8641RL
Cut Tape15AC8641
Product RangeThunderFET
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.400 | $4.40 |
| Total Price | $4.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 50+ | $3.020 |
| 100+ | $2.270 |
| 250+ | $2.260 |
| 500+ | $2.040 |
| 1000+ | $1.950 |
| 2500+ | $1.870 |
| 5000+ | $1.820 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $1.650 |
| 18000+ | $1.620 |
| 30000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR610DP-T1-RE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel20AC3886
Re-Reel15AC8641RL
Cut Tape15AC8641
Product RangeThunderFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id35.4A
Drain Source On State Resistance0.0319ohm
On Resistance Rds(on)0.0239ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation104W
Power Dissipation Pd104W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeThunderFET
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
N-channel 200V (D-S) MOSFET suitable for use in fixed telecom, DC/DC converter, primary and secondary side switch, synchronous rectification, LED lighting, power supplies and Class D amplifier.
- ThunderFET® technology optimizes balance of RDS(on), Qi, Qsw and Qoss
- 100% Rg and UIS tested
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.0319ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
104W
No. of Pins
8Pins
Product Range
ThunderFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
35.4A
On Resistance Rds(on)
0.0239ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
104W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for SIR610DP-T1-RE3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate