Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMS86252Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85W3153
Your Part Number
39,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$5,970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS86252Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85W3153
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id16A
Drain Source On State Resistance0.0439ohm
On Resistance Rds(on)0.0439ohm
Transistor MountingSurface Mount
Power Dissipation Pd69W
Rds(on) Test Voltage10V
Transistor Case StylePower 56
Gate Source Threshold Voltage Max2.8V
Power Dissipation69W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0439ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
16A
On Resistance Rds(on)
0.0439ohm
Power Dissipation Pd
69W
Transistor Case Style
Power 56
Power Dissipation
69W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for FDMS86252
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate