Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8403ASTT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85AC2084
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.843 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$843.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8403ASTT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85AC2084
Technical Datasheet
No. of Channels1Channels
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds46VDC
Continuous Drain Current Id15A
Driver ConfigurationLow Side
Power Switch TypeMOSFET
On Resistance Rds(on)0.053ohm
Drain Source On State Resistance0.053ohm
Transistor Case StyleSOT-223
IC Case / PackageSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd1.56W
Rds(on) Test Voltage10VDC
IC MountingSurface Mount
Gate Source Threshold Voltage Max1.7VDC
Power Dissipation1.56W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Operating Temperature Min-40°C
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Transistor Polarity
N Channel
Continuous Drain Current Id
15A
Power Switch Type
MOSFET
Drain Source On State Resistance
0.053ohm
IC Case / Package
SOT-223
Power Dissipation Pd
1.56W
IC Mounting
Surface Mount
Power Dissipation
1.56W
Operating Temperature Max
150°C
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
46VDC
Driver Configuration
Low Side
On Resistance Rds(on)
0.053ohm
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10VDC
Gate Source Threshold Voltage Max
1.7VDC
No. of Pins
4Pins
Product Range
-
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate