Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMA430NZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86K1356
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.519 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,557.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMA430NZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86K1356
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5A
Drain Source On State Resistance0.04ohm
On Resistance Rds(on)0.0236ohm
Transistor MountingSurface Mount
Power Dissipation Pd900mW
Rds(on) Test Voltage4.5V
Transistor Case StyleµFET
Gate Source Threshold Voltage Max810mV
Power Dissipation900mW
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The FDMA430NZ is a single N-channel MOSFET produced advanced PowerTrench® process to optimize the RDS (ON) at VGS=2.5V on special MicroFET lead-frame. It is suitable for use in Li-ion battery pack.
- Halogen-free
- 2.5kV typical HBM ESD protection level
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.04ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
810mV
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
5A
On Resistance Rds(on)
0.0236ohm
Power Dissipation Pd
900mW
Transistor Case Style
µFET
Power Dissipation
900mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate