Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFS5C612NLWFAFT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel54AH9535RL
Cut Tape54AH9535
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.160 | $9.16 |
| Total Price | $9.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.160 |
| 50+ | $5.320 |
| 100+ | $4.950 |
| 250+ | $4.770 |
| 500+ | $4.570 |
| 1000+ | $4.480 |
| 2500+ | $4.390 |
| 5000+ | $4.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFS5C612NLWFAFT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel54AH9535RL
Cut Tape54AH9535
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id250A
On Resistance Rds(on)1.13ohm
Drain Source On State Resistance0.00136ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation167W
Power Dissipation Pd167W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
1.13ohm
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
167W
No. of Pins
5Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Continuous Drain Current Id
250A
Drain Source On State Resistance
0.00136ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
167W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for NVMFS5C612NLWFAFT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate