Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDBL9403-F085T6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel12AJ7135RL
Cut Tape12AJ7135
Your Part Number
1,455 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $12.570 | $62.85 |
| Total Price | $62.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $12.570 |
| 10+ | $9.060 |
| 15+ | $8.580 |
| 25+ | $8.080 |
| 50+ | $7.590 |
| 125+ | $7.090 |
| 250+ | $6.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDBL9403-F085T6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel12AJ7135RL
Cut Tape12AJ7135
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id300A
On Resistance Rds(on)840µohm
Drain Source On State Resistance840µohm
Transistor Case StyleH-PSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation159.6W
Power Dissipation Pd159.6W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
840µohm
Transistor Case Style
H-PSOF
Rds(on) Test Voltage
10V
Power Dissipation
159.6W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
300A
Drain Source On State Resistance
840µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
Power Dissipation Pd
159.6W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FDBL9403-F085T6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate