Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTNS3193NZT5GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel72W2331
Re-Reel42AC1825
Cut Tape42AC1825
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.158 | $1,264.00 |
| Total Price | $1,264.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.158 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.169 |
| 12000+ | $0.161 |
| 18000+ | $0.152 |
| 30000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTNS3193NZT5GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel72W2331
Re-Reel42AC1825
Cut Tape42AC1825
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id224mA
Drain Source On State Resistance0.65ohm
On Resistance Rds(on)0.65ohm
Transistor MountingSurface Mount
Power Dissipation Pd120mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Transistor Case StyleXLLGA
Power Dissipation120mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.65ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
XLLGA
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
224mA
On Resistance Rds(on)
0.65ohm
Power Dissipation Pd
120mW
Gate Source Threshold Voltage Max
1V
Power Dissipation
120mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate