Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD70R1K4P7SAUMA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel87AK5605
Re-Reel43AC3272RL
Cut Tape43AC3272
Product RangeCoolMOS P7
Your Part Number
3,670 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.460 | $7.30 |
| Total Price | $7.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.460 |
| 50+ | $0.954 |
| 100+ | $0.657 |
| 250+ | $0.594 |
| 500+ | $0.528 |
| 1000+ | $0.487 |
| 2500+ | $0.442 |
| 5000+ | $0.400 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.462 |
| 7500+ | $0.419 |
| 12500+ | $0.402 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD70R1K4P7SAUMA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel87AK5605
Re-Reel43AC3272RL
Cut Tape43AC3272
Product RangeCoolMOS P7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds700V
Continuous Drain Current Id4A
On Resistance Rds(on)1.15ohm
Drain Source On State Resistance1.4ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd22.7W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation22.7W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
700V
On Resistance Rds(on)
1.15ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
22.7W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
MSL 3 - 168 hours
Channel Type
N Channel
Continuous Drain Current Id
4A
Drain Source On State Resistance
1.4ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
22.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate