Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF100B202Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.12AC9746
Product RangeStrongIRFET, HEXFET
Your Part Number
929 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 10+ | $2.570 |
| 100+ | $1.870 |
| 500+ | $1.580 |
| 1000+ | $1.480 |
| 2500+ | $1.390 |
| 5000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF100B202Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.12AC9746
Product RangeStrongIRFET, HEXFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id97A
On Resistance Rds(on)0.0072ohm
Drain Source On State Resistance7200µohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation221W
Power Dissipation Pd221W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET, HEXFET
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0072ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
221W
No. of Pins
3Pins
Product Range
StrongIRFET, HEXFET
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
97A
Drain Source On State Resistance
7200µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
221W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for IRF100B202
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate