Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoHUF75652G3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58K1615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 60+ | $12.140 |
| 120+ | $10.790 |
| 180+ | $10.630 |
| 300+ | $10.460 |
| 600+ | $10.290 |
| 1500+ | $10.080 |
| 3000+ | $9.880 |
| 6000+ | $9.670 |
Price for:Each
Minimum: 60
Multiple: 60
$728.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoHUF75652G3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58K1615
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id75A
Drain Source On State Resistance0.0067ohm
On Resistance Rds(on)0.0067ohm
Transistor MountingThrough Hole
Power Dissipation Pd515W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Transistor Case StyleTO-247
Power Dissipation515W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The HUF75652G3 is an UltraFET N-channel Power MOSFET with ultra-low ON-resistance.
- Peak current vs. pulse width curve
- UIS rating curve
- Simulation models - Temperature compensated PSPICE® & SABER™, thermal impedance SPICE & SABER
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0067ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Transistor Case Style
TO-247
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
75A
On Resistance Rds(on)
0.0067ohm
Power Dissipation Pd
515W
Gate Source Threshold Voltage Max
4V
Power Dissipation
515W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate