Print Page
GD150FFX65C6S
TRANSISTOR, IGBT MODULE, 650V, 181A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoGD150FFX65C6SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.84AH5709
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $181.760 |
| 5+ | $178.200 |
| 10+ | $174.500 |
| 30+ | $172.640 |
| 50+ | $170.830 |
| 100+ | $163.550 |
Price for:Each
Minimum: 1
Multiple: 1
$181.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD150FFX65C6SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.84AH5709
Technical Datasheet
IGBT ConfigurationThree Phase Full Bridge
Continuous Collector Current181A
DC Collector Current181A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation Pd442W
Power Dissipation442W
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo650V
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
IGBT TechnologyTrench Field Stop
Collector Emitter Voltage Max650V
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
IGBT Configuration
Three Phase Full Bridge
DC Collector Current
181A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
442W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
Module
IGBT Technology
Trench Field Stop
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2020)
Continuous Collector Current
181A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
442W
Operating Temperature Max
150°C
Junction Temperature, Tj Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
650V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate