Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAIMBG120R010M1XTMA1Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel78AK2550RL
Cut Tape78AK2550
Product RangeCoolSiC Trench Series
Your Part Number
507 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $49.850 | $49.85 |
| Total Price | $49.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $49.850 |
| 50+ | $35.800 |
| 100+ | $33.780 |
| 250+ | $33.110 |
| 500+ | $32.420 |
| 1000+ | $31.750 |
| 2500+ | $31.080 |
| 5000+ | $30.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIMBG120R010M1XTMA1Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel78AK2550RL
Cut Tape78AK2550
Product RangeCoolSiC Trench Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id205A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0087ohm
Transistor Case StyleTO-263
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.1V
Power Dissipation882W
Operating Temperature Max175°C
Product RangeCoolSiC Trench Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
205A
Drain Source On State Resistance
0.0087ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263
Rds(on) Test Voltage
20V
Power Dissipation
882W
Product Range
CoolSiC Trench Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate