92 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $14.780 |
| 10+ | $11.520 |
| 25+ | $10.910 |
| 50+ | $10.280 |
| 100+ | $9.970 |
| 250+ | $9.650 |
| 500+ | $9.340 |
Product Information
Product Overview
MAX14935BAWE+ is a four-channel, 5kVRMS digital isolator. It offers all three possible unidirectional channel configurations to accommodate any four-channel design, including SPI, RS-232, RS-485, and large digital IO modules. Applications include fieldbus communications for industrial automation, isolated SPI, RS-232, RS-485/RS-422, general multichannel isolation applications, battery management, and medical systems. Safety regulatory approvals include UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-11 basic insulation.
- Robust galvanic isolation of digital signals
- Withstands 5kVRMS for 60s (VISO), continuously withstands 848VRMS (VIOWM)
- 1200VP repetitive peak voltage (VIORM), withstands ±10kV surge per IEC 61000-4-5
- Accepts 1.71V to 5.5V supplies
- 3 channel direction configuration
- Common-mode transient immunity is 25kV/µs typ at IN=GND or VDD, TA=+25°C
- Minimum pulse width is 40ns max at INA to OUTB, INB to OUTA
- Propagation delay of 20.9ns typ at 4.5V ≤ VDDA, VDDB ≤ 5.5V, INA to OUTB, INB to OUTA, CL=15pF
- 3/1 channel configuration, 25Mbps data rate, default high output
- 16 wide SOIC package, -40 to +125°C temperature range
Technical Specifications
4 Channel
1.71V
5.5V
WSOIC
25Mbps
-
Galvanic
-40°C
-
MSL 1 - Unlimited
4Channels
27.5ns
WSOIC
16Pins
CMOS, TTL
Digital Isolator
5kV
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate