Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSCH3112I-NUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AC2832
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.120 |
| 10+ | $15.110 |
| 25+ | $14.290 |
| 50+ | $14.090 |
| 100+ | $13.910 |
| 250+ | $13.640 |
| 500+ | $13.360 |
Price for:Each
Minimum: 1
Multiple: 1
$15.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSCH3112I-NUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AC2832
Technical Datasheet
IC Interface TypeUART
Device Core-
Interface Applications-
MCU Core Size8bit
Operating Frequency Max33MHz
Supply Voltage Min-
Supply Voltage Max3.3V
Program Memory Size2KB
Interface Case StyleVTQFP
RAM Memory Size256Byte
IC Case / PackageVTQFP
CPU Speed33MHz
No. of Pins128Pins
Operating Temperature Min-40°C
No. of I/O's40I/O's
Operating Temperature Max85°C
InterfacesLPC
MCU Case StyleVTQFP
Embedded Interface TypeLPC
MCU ApplicationsComputing Embedded Controllers
MCU Series-
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
UART
Interface Applications
-
Operating Frequency Max
33MHz
Supply Voltage Max
3.3V
Interface Case Style
VTQFP
IC Case / Package
VTQFP
No. of Pins
128Pins
No. of I/O's
40I/O's
Interfaces
LPC
Embedded Interface Type
LPC
MCU Series
-
Product Range
-
MSL
MSL 3 - 168 hours
Device Core
-
MCU Core Size
8bit
Supply Voltage Min
-
Program Memory Size
2KB
RAM Memory Size
256Byte
CPU Speed
33MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MCU Case Style
VTQFP
MCU Applications
Computing Embedded Controllers
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate