Print Page
4,988 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.432 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.432 |
| 50+ | $0.259 |
| 100+ | $0.224 |
| 250+ | $0.204 |
| 500+ | $0.193 |
| 1000+ | $0.183 |
| 2500+ | $0.179 |
| 5000+ | $0.177 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.182 |
| 7500+ | $0.178 |
| 12500+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC11D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4866
Re-Reel25M5231RL
Cut Tape25M5231
Product Range74HC11
Technical Datasheet
Logic Family / Base Number74HC11
Logic FunctionAND Gate
No. of ElementsTriple
Logic TypeAND Gate
No. of Inputs3Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range74HC11
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7411
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current5.2mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74HC11D is a triple 3-input AND Gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. The device has CMOS input switching levels and operates at a supply voltage range of 2 to 6V.
- Complies with JEDEC standard no. 7A
- ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74HC11
No. of Elements
Triple
No. of Inputs
3Inputs
Logic Case Style
SOIC
Product Range
74HC11
Supply Voltage Min
2V
Logic IC Base Number
7411
Output Current
5.2mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
AND Gate
Logic Type
AND Gate
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
74HC
Supply Voltage Max
6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate