Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTC1782F320F180HRBAKXUMA2Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel39AH9297RL
Cut Tape39AH9297
Product RangeTriCore Family TC1782 Series Microcontrollers
Your Part Number
524 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $35.380 | $35.38 |
| Total Price | $35.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $35.380 |
| 50+ | $26.720 |
| 100+ | $26.280 |
| 250+ | $25.760 |
| 500+ | $25.230 |
| 1000+ | $24.710 |
| 2500+ | $24.190 |
| 5000+ | $23.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC1782F320F180HRBAKXUMA2Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel39AH9297RL
Cut Tape39AH9297
Product RangeTriCore Family TC1782 Series Microcontrollers
Technical Datasheet
Product RangeTriCore Family TC1782 Series Microcontrollers
Device CoreTriCore
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max180MHz
CPU Speed180MHz
Program Memory Size2.5MB
No. of Pins176Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's86I/O's
InterfacesCAN
Embedded Interface TypeCAN
RAM Memory Size176KB
ADC Channels36Channels
ADC Resolution10Bit
Supply Voltage Min1.235V
Supply Voltage Max1.365V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU Family-
MCU SeriesTC17xx
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TriCore Family TC1782 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
180MHz
No. of Pins
176Pins
MCU Case Style
LQFP
Interfaces
CAN
RAM Memory Size
176KB
ADC Resolution
10Bit
Supply Voltage Max
1.365V
Operating Temperature Max
125°C
MCU Family
-
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
TriCore
No. of Bits
32bit
Operating Frequency Max
180MHz
Program Memory Size
2.5MB
IC Case / Package
LQFP
No. of I/O's
86I/O's
Embedded Interface Type
CAN
ADC Channels
36Channels
Supply Voltage Min
1.235V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC17xx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate