Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSPC5744PFK1AMLQ9Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01AC5011
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.410 |
| 5+ | $40.170 |
| 10+ | $35.920 |
| 25+ | $34.690 |
| 50+ | $33.460 |
| 100+ | $32.230 |
| 250+ | $31.230 |
Price for:Each
Minimum: 1
Multiple: 1
$44.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5744PFK1AMLQ9Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01AC5011
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Device CorePower Architecture
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed200MHz
Operating Frequency Max200MHz
Program Memory Size2.5MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's79I/O's
MCU Case StyleLQFP
InterfacesCAN, Ethernet, LIN, SPI, UART
Embedded Interface TypeCAN, Ethernet, LIN, SPI, UART
RAM Memory Size384KB
ADC Channels-
ADC Resolution-
Supply Voltage Min3.15V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC57xx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC57xx Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
200MHz
No. of Pins
144Pins
No. of I/O's
79I/O's
Interfaces
CAN, Ethernet, LIN, SPI, UART
RAM Memory Size
384KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
MPC5
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
Power Architecture
Data Bus Width
32bit
CPU Speed
200MHz
Program Memory Size
2.5MB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, Ethernet, LIN, SPI, UART
ADC Channels
-
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC57xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate