Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC584B70E7NG00XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel39AH5586RL
Cut Tape39AH5586
Product RangeSPC5 Family SPC582Bxx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $24.270 | $24.27 |
| Total Price | $24.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $24.270 |
| 10+ | $19.640 |
| 25+ | $18.670 |
| 50+ | $17.750 |
| 100+ | $16.910 |
| 250+ | $16.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC584B70E7NG00XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel39AH5586RL
Cut Tape39AH5586
Product RangeSPC5 Family SPC582Bxx Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC582Bxx Series Microcontrollers
Device CorePower Architecture
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size2MB
No. of Pins176Pins
IC Case / PackageLQFP-EP
MCU Case StyleLQFP-EP
No. of I/O's154I/O's
InterfacesCAN, Ethernet, I2C, SPI, UART
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART
RAM Memory Size192KB
ADC Channels63Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySPC5
MCU SeriesSPC584Bx
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SPC5 Family SPC582Bxx Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
120MHz
No. of Pins
176Pins
MCU Case Style
LQFP-EP
Interfaces
CAN, Ethernet, I2C, SPI, UART
RAM Memory Size
192KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.26V
Operating Temperature Max
125°C
MCU Family
SPC5
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
Power Architecture
Data Bus Width
32bit
CPU Speed
120MHz
Program Memory Size
2MB
IC Case / Package
LQFP-EP
No. of I/O's
154I/O's
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART
ADC Channels
63Channels
Supply Voltage Min
1.14V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC584Bx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate