Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSPC5775BDK3MME2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68AC5528
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Your Part Number
184 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.220 |
| 5+ | $61.000 |
| 10+ | $56.760 |
| 25+ | $54.080 |
| 50+ | $53.910 |
| 100+ | $53.740 |
Price for:Each
Minimum: 1
Multiple: 1
$65.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5775BDK3MME2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68AC5528
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max220MHz
Program Memory Size4MB
CPU Speed220MHz
No. of Pins416Pins
IC Case / PackageMAPBGA
MCU Case StyleMAPBGA
No. of I/O's293I/O's
InterfacesCAN, DSPI, ESCI
RAM Memory Size512KB
Embedded Interface TypeCAN, DSPI, ESCI
ADC Channels4Channels
MCU ApplicationsBattery Management
ADC Resolution16Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5xxx
MCU SeriesMPC57xx
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC57xx Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
220MHz
CPU Speed
220MHz
IC Case / Package
MAPBGA
No. of I/O's
293I/O's
RAM Memory Size
512KB
ADC Channels
4Channels
ADC Resolution
16Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
MPC5xxx
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
Power Architecture
Data Bus Width
32bit
Program Memory Size
4MB
No. of Pins
416Pins
MCU Case Style
MAPBGA
Interfaces
CAN, DSPI, ESCI
Embedded Interface Type
CAN, DSPI, ESCI
MCU Applications
Battery Management
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC57xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate