Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F10Y17ASP#50Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel85AJ4526RL
Cut Tape85AJ4526
Your Part Number
5,834 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 50+ | $0.719 |
| 100+ | $0.676 |
| 250+ | $0.639 |
| 500+ | $0.603 |
| 1000+ | $0.580 |
| 2500+ | $0.556 |
| 5000+ | $0.537 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F10Y17ASP#50Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel85AJ4526RL
Cut Tape85AJ4526
Technical Datasheet
Device CoreRL78
No. of Bits8bit
Operating Frequency Max20MHz
Program Memory Size4KB
CPU Speed20MHz
No. of Pins10Pins
IC Case / PackageLSSOP
No. of I/O's8I/O's
MCU Case StyleLSSOP
InterfacesI2C, UART
RAM Memory Size512Byte
ADC Channels4Channels
Embedded Interface TypeI2C, UART
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRL78
MCU SeriesRL78/G1x
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
RL78 Family, RL78/F1x Series, RL78/F13 Group Microcontrollers
No. of Bits
8bit
Program Memory Size
4KB
No. of Pins
10Pins
No. of I/O's
8I/O's
Interfaces
I2C, UART
ADC Channels
4Channels
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RL78
Qualification
-
SVHC
To Be Advised
Device Core
RL78
Operating Frequency Max
20MHz
CPU Speed
20MHz
IC Case / Package
LSSOP
MCU Case Style
LSSOP
RAM Memory Size
512Byte
Embedded Interface Type
I2C, UART
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RL78/G1x
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate