| Quantity | Price |
|---|---|
| 160+ | $22.090 |
| 320+ | $21.640 |
| 480+ | $21.210 |
| 800+ | $20.760 |
| 1600+ | $20.330 |
| 4000+ | $19.880 |
| 8000+ | $19.450 |
| 16000+ | $19.000 |
Product Information
Product Overview
The LPC2119FBD64 is a 16-/32-bit Microcontroller based on ARM7TDMI-S CPU with real-time emulation and embedded trace support. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. The device incorporates 128kB embedded high speed flash, 16kB on-chip SRAM, various 32-bit timers, 4-channel 10-bit ADC, two advanced CAN channels, PWM channels and 46 general-purpose I/O pins.
- In-system programming (ISP) and In-application programming (IAP)
- EmbeddedICE-RT interface enables breakpoints and watch points
- Embedded trace macrocell enables non-intrusive high speed real-time tracing of instruction execution
- Multiple serial interfaces including two UARTs (16C550), fast I2C-bus (400 Kbit/s) and SPI
- 60MHz Maximum CPU clock available from programmable on-chip phase-locked loop
- Vectored interrupt controller with configurable priorities and vector addresses
- Two 32-bit timers, PWM unit, RTC and watchdog
- Up to forty-six 5V tolerant general purpose I/O pins
- On-chip crystal oscillator with an operating range of 1MHz to 30MHz
- Two low power modes, Idle and power-down
- Processor wake-up from power-down mode via external interrupt
- Individual enable/disable of peripheral functions for power optimization
- Fast GPIO port enables port pin toggling up to 3.5 times faster than the original device
- Dedicated result registers for ADC reduce interrupt overhead
- UART 0/1 include fractional baud rate generator, autobauding capabilities & handshake flow-control
- Buffered SSP serial controller supporting SPI, 4-wire SSI and microwire formats
- SPI programmable data length and master mode enhancement
- Diversified code read protection (CRP)
- General purpose timers can operate as external event counters
Applications
Communications & Networking, Automation & Process Control, Industrial, Automotive, Medical
Technical Specifications
LPC Family LPC2000 Series Microcontrollers
32bit
32 bit
60MHz
64Pins
LQFP
CAN, I2C, SPI, SSI, UART
CAN, I2C, SPI, SSI, UART
10Bit
1.65V
LPC2000
85°C
-
No SVHC (27-Jun-2024)
ARM7TDMI
32bit
60MHz
128KB
LQFP
46I/O's
16KB
4Channels
LPC
1.95V
-40°C
Surface Mount
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate