Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32690GTK+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73AK2705
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $32.920 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$82,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32690GTK+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73AK2705
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Technical Datasheet
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Device CoreARM-Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size3MB
No. of Pins68Pins
IC Case / PackageTQFN-EP
No. of I/O's38I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USB
RAM Memory Size1MB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min990mV
Supply Voltage Max1.21V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU Family-
MCU SeriesMAX32690
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
DARWIN Family MAX326xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
3MB
IC Case / Package
TQFN-EP
Interfaces
CAN, I2C, I2S, SPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
990mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MAX32690
SVHC
No SVHC (07-Jul-2017)
Device Core
ARM-Cortex-M4F
Operating Frequency Max
120MHz
No. of Pins
68Pins
No. of I/O's
38I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
1.21V
Operating Temperature Max
105°C
MCU Family
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate