512 Product Results Found for "motor"
Find a huge range of Microcontrollers at Newark Electronics Canada, including 8-bit Microcontrollers, ARM Microcontrollers, 16-bit Microcontrollers, 32-bit Microcontrollers, Digital Signal Controllers - DSC. We stock a wide range of Microcontrollers from the world's top manufacturers including: Microchip, Stmicroelectronics, Nxp, Analog Devices & Infineon
View
Buyer
Engineer
Manufacturer
Base Number
IC Type
Product Range
Core Frequency
Motor Type
Device Core
Data Bus Width
Flash Memory Size
No. of Bits
No. of Outputs
MCU Core Size
CPU Speed
Operating Frequency Max
No. of I/O's
Program Memory Size
Output Current
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(512)
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.700 10+ $7.110 25+ $7.110 50+ $6.600 100+ $6.160 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 51I/O's | 128KB | - | 20KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $11.080 10+ $9.120 25+ $8.620 50+ $8.480 100+ $8.010 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 26I/O's | 64KB | - | 20KB | 36Pins | VFQFPN | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $19.230 10+ $16.060 25+ $15.270 50+ $14.900 100+ $14.540 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 51I/O's | 512KB | - | 64KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $11.170 10+ $10.650 25+ $10.320 50+ $9.790 180+ $9.430 | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 80I/O's | 512KB | - | 64KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $8.300 10+ $8.300 25+ $8.300 50+ $7.710 100+ $6.950 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 51I/O's | 256KB | - | 32KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $7.230 10+ $6.670 25+ $6.670 50+ $6.200 100+ $6.190 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | - | - | - | - | - | 72MHz | 37I/O's | 128KB | - | 20KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $20.160 10+ $15.930 25+ $15.350 50+ $13.780 180+ $13.330 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 80I/O's | 1MB | - | 96KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $5.800 10+ $5.390 25+ $5.020 50+ $5.020 100+ $4.840 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | - | - | - | - | - | 72MHz | 37I/O's | 64KB | - | 20KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $14.350 10+ $11.400 25+ $11.040 50+ $10.470 180+ $10.100 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 80I/O's | 512KB | - | 64KB | 100Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $9.430 10+ $7.720 25+ $7.290 50+ $7.050 100+ $6.820 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 37I/O's | 16KB | - | 6KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $16.230 10+ $13.580 25+ $12.920 50+ $12.600 100+ $12.260 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 51I/O's | 384KB | - | 48KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $10.730 10+ $9.860 25+ $9.330 50+ $8.910 180+ $8.540 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 80I/O's | 384KB | - | 48KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $9.900 10+ $8.090 25+ $7.650 50+ $7.320 180+ $7.010 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 80I/O's | 128KB | - | 20KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $9.960 10+ $7.970 25+ $7.570 50+ $7.340 100+ $7.120 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 26I/O's | 32KB | - | 10KB | 36Pins | VFQFPN | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $1.850 | Min: 1 / Mult: 1 | PIC12F6xx | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | - | PIC12 | - | - | - | - | - | - | 20MHz | 20MHz | 6I/O's | 1.75KB | - | 64KB | 8Pins | DIP | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ $3.060 10+ $2.940 36+ $2.810 54+ $2.730 108+ $2.630 More Pricing... | Min: 1 / Mult: 1 | ATtiny | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | - | AVR | - | - | - | - | - | - | 20MHz | 20MHz | 18I/O's | 2KB | - | 128Byte | 20Pins | DIP | I2C, SPI, UART | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | |||||
Each | 1+ $14.980 10+ $12.980 25+ $12.980 50+ $12.610 100+ $12.150 | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32 bit | - | 32bit | 32bit | - | - | 168MHz | 168MHz | 51I/O's | 1MB | - | 192KB | 64Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $12.690 10+ $10.480 25+ $9.930 50+ $9.780 100+ $9.330 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 20I/O's | 128KB | - | 32KB | 48Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ $15.590 10+ $15.590 25+ $14.470 50+ $14.470 120+ $13.510 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32 bit | - | 32bit | 32bit | - | - | 168MHz | 168MHz | 114I/O's | 1MB | - | 192KB | 144Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $24.050 10+ $19.340 25+ $16.950 80+ $16.820 120+ $16.350 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 120MHz | 120MHz | 140I/O's | 1MB | - | 128Byte | 176Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ $14.030 10+ $13.460 25+ $12.970 50+ $12.580 100+ $12.250 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 120MHz | 120MHz | 51I/O's | 128KB | - | 64KB | 64Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.270 10+ $13.250 25+ $12.540 50+ $12.460 100+ $11.620 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32 bit | - | 32bit | 32bit | - | - | 168MHz | 168MHz | 82I/O's | 1MB | - | 192KB | 100Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $22.630 10+ $17.950 25+ $16.290 80+ $15.840 120+ $15.360 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32 bit | - | 32bit | 32bit | - | - | 168MHz | 168MHz | 140I/O's | 2KB | - | 256KB | 176Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $20.260 10+ $19.340 25+ $18.730 50+ $17.770 120+ $17.110 More Pricing... | Min: 1 / Mult: 1 | - | - | LPC Family LPC4300 Series Microcontrollers | - | - | ARM Cortex-M4 | 32 bit | - | 32bit | 32bit | - | - | 204MHz | 204MHz | 83I/O's | 1MB | - | 136KB | 144Pins | LQFP | I2C, I2S, SPI, SSI, UART, USB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - | |||||
Each | 1+ $12.740 10+ $12.740 25+ $11.830 50+ $11.040 100+ $11.030 More Pricing... | Min: 1 / Mult: 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32 bit | - | 32bit | 32bit | - | - | 168MHz | 168MHz | 51I/O's | 1MB | - | 192KB | 64Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - |