Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX8MQ6DVAJZAACopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.37AC4246
Product Rangei.MX Family i.MX 8Quad Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 260+ | $74.780 |
Price for:Each
Minimum: 260
Multiple: 260
$19,442.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8MQ6DVAJZAACopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.37AC4246
Product Rangei.MX Family i.MX 8Quad Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 8Quad Series Microprocessors
No. of CPU Cores5Cores
MPU Core Size32bit
Program Memory Size128KB
IC Case / PackageFBGA
MPU Case StyleFBGA
No. of Pins621Pins
Supply Voltage Min1.62V
Supply Voltage Max1.98V
Operating Frequency Max1.5GHz
InterfacesI2C, SPI, UART, USB
CPU Speed1.5GHz
No. of I/O's-
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeI2C, SPI, UART, USB
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 8Quad
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Product Overview
The i.MX 8M Dual / 8M QuadLite / 8M Quad processors feature advanced implementation of a quad Arm® Cortex®-A53 core, which operates at speeds of up to 1.5 GHz. A general purpose Cortex®-M4 core processor is for low-power processing. The DRAM controller supports 32-bit/16-bit LPDDR4, DDR4, and DDR3L memory. There are a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth, GPS, displays, and camera sensors.
- Quad symmetric Cortex-A53 processor
- Support of 64-bit Armv8-A architecture
- Two PCI Express Gen2 interfaces
- Two USB 3.0/2.0 controllers with integrated PHY interfaces
- Four I2C modules
- Three SPI modules
- 32/16-bit DRAM interface: LPDDR4-3200, DDR4-2400, DDR3L-1600
- 8-bit NAND-Flash
- eMMC 5.0 Flash
- GPIO modules with interrupt capability
- Boot ROM (128 KB)
- On-chip RAM (128 KB + 32 KB)
- Temperature sensor with programmable trip points
- 4Kp60 HEVC/H.265 main, and main 10 decoder
- MIPI-DSI Display Interface
- S/PDIF input and output
Technical Specifications
Product Range
i.MX Family i.MX 8Quad Series Microprocessors
MPU Core Size
32bit
IC Case / Package
FBGA
No. of Pins
621Pins
Supply Voltage Max
1.98V
Interfaces
I2C, SPI, UART, USB
No. of I/O's
-
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 8Quad
MSL
MSL 3 - 168 hours
No. of CPU Cores
5Cores
Program Memory Size
128KB
MPU Case Style
FBGA
Supply Voltage Min
1.62V
Operating Frequency Max
1.5GHz
CPU Speed
1.5GHz
Data Bus Width
32 bit
Embedded Interface Type
I2C, SPI, UART, USB
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate