Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC860ENZQ50D4Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.11J9642
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 44+ | $144.340 |
| 50+ | $142.260 |
| 100+ | $133.880 |
Price for:Each
Minimum: 44
Multiple: 44
$6,350.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC860ENZQ50D4Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.11J9642
Technical Datasheet
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size8KB
IC Case / PackageBGA
No. of Pins357Pins
MPU Case StyleBGA
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Operating Frequency Max50MHz
InterfacesI2C, Parallel, SPI, TDM, UART
CPU Speed50MHz
No. of I/O's59I/O's
Data Bus Width32 bit
Embedded Interface TypeI2C, Parallel, SPI, TDM, UART
Data Bus Width32bit
MPU FamilyPowerQUICC
IC MountingSurface Mount
Operating Temperature Min0°C
MPU SeriesPowerQUICC I
Operating Temperature Max95°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC I Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
BGA
MPU Case Style
BGA
Supply Voltage Max
3.465V
Interfaces
I2C, Parallel, SPI, TDM, UART
No. of I/O's
59I/O's
Embedded Interface Type
I2C, Parallel, SPI, TDM, UART
MPU Family
PowerQUICC
Operating Temperature Min
0°C
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
8KB
No. of Pins
357Pins
Supply Voltage Min
3.135V
Operating Frequency Max
50MHz
CPU Speed
50MHz
Data Bus Width
32 bit
Data Bus Width
32bit
IC Mounting
Surface Mount
MPU Series
PowerQUICC I
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate