Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT595SFFOCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.24AJ1231
Product Rangei.MX Family i.MX RT500 Series Microprocessors
Your Part Number
1,023 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.340 |
| 10+ | $21.920 |
| 25+ | $20.900 |
| 50+ | $20.080 |
| 100+ | $19.240 |
| 250+ | $18.860 |
| 500+ | $18.460 |
Price for:Each
Minimum: 1
Multiple: 1
$27.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT595SFFOCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.24AJ1231
Product Rangei.MX Family i.MX RT500 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX RT500 Series Microprocessors
MPU Core Size32bit
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageFOWLP
MPU Case StyleFOWLP
No. of Pins249Pins
Supply Voltage Min700mV
Supply Voltage Max1.155V
Operating Frequency Max200MHz
InterfacesI2C, I2S, LIN, SPI, USART, USB
No. of I/O's136I/O's
CPU Speed200MHz
Embedded Interface TypeI2C, I2S, LIN, SPI, USART, USB
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
MPU Seriesi.MX RT500
MPU Familyi.MX RT
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX RT500 Series Microprocessors
No. of CPU Cores
2Cores
IC Case / Package
FOWLP
No. of Pins
249Pins
Supply Voltage Max
1.155V
Interfaces
I2C, I2S, LIN, SPI, USART, USB
CPU Speed
200MHz
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
i.MX RT500
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
MPU Case Style
FOWLP
Supply Voltage Min
700mV
Operating Frequency Max
200MHz
No. of I/O's
136I/O's
Embedded Interface Type
I2C, I2S, LIN, SPI, USART, USB
Data Bus Width
32bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX RT
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate