Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX7U5DVP07SCCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.07AH2528
Product Rangei.MX Family i.MX 7ULP Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.360 |
| 10+ | $32.620 |
| 25+ | $31.890 |
| 50+ | $29.510 |
| 100+ | $28.220 |
| 250+ | $25.700 |
| 500+ | $25.110 |
Price for:Each
Minimum: 1
Multiple: 1
$34.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX7U5DVP07SCCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.07AH2528
Product Rangei.MX Family i.MX 7ULP Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 7ULP Series Microprocessors
MPU Core Size32bit
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins393Pins
MPU Case StyleMAPBGA
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max720MHz
InterfacesI2C, I2S, SPI, UART, USB
No. of I/O's-
CPU Speed720MHz
Embedded Interface TypeI2C, I2S, SPI, UART, USB
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 7ULP
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 7ULP Series Microprocessors
No. of CPU Cores
2Cores
IC Case / Package
MAPBGA
MPU Case Style
MAPBGA
Supply Voltage Max
-
Interfaces
I2C, I2S, SPI, UART, USB
CPU Speed
720MHz
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 7ULP
SVHC
No SVHC (27-Jun-2024)
MPU Core Size
32bit
Program Memory Size
-
No. of Pins
393Pins
Supply Voltage Min
-
Operating Frequency Max
720MHz
No. of I/O's
-
Embedded Interface Type
I2C, I2S, SPI, UART, USB
Data Bus Width
32bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate