Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSC630AULTRTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel58T4497
Re-Reel58T4496
Cut Tape58T4496
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.040 | $3,120.00 |
| Total Price | $3,120.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.040 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.030 |
| 6000+ | $0.972 |
| 12000+ | $0.875 |
| 18000+ | $0.843 |
| 30000+ | $0.811 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC630AULTRTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel58T4497
Re-Reel58T4496
Cut Tape58T4496
Technical Datasheet
Output TypeFixed
IC Case / PackageMLPD
No. of Pins8Pins
Output Current Max400mA
Fixed Output Voltage Nom3.3V
DC / DC Converter IC CaseMLPD
Output Current400mA
Input Voltage Min2.9V
Input Voltage Max5.5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
TopologyBuck, Boost
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Output Type
Fixed
No. of Pins
8Pins
Fixed Output Voltage Nom
3.3V
Output Current
400mA
Input Voltage Max
5.5V
Adjustable Output Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
IC Case / Package
MLPD
Output Current Max
400mA
DC / DC Converter IC Case
MLPD
Input Voltage Min
2.9V
Adjustable Output Voltage Min
-
Topology
Buck, Boost
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate