Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSC630AULTRT
Newark Part No.
Full Reel58T4497
Re-Reel58T4496
Cut Tape58T4496
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.903 | $2,709.00 |
| Total Price | $2,709.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.903 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.890 |
| 6000+ | $0.846 |
| 12000+ | $0.761 |
| 18000+ | $0.733 |
| 30000+ | $0.705 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC630AULTRT
Newark Part No.
Full Reel58T4497
Re-Reel58T4496
Cut Tape58T4496
Technical Datasheet
IC Case / PackageMLPD
Output TypeFixed
No. of Pins8Pins
Output Current Max400mA
Fixed Output Voltage Nom3.3V
DC / DC Converter IC CaseMLPD
Output Current400mA
Input Voltage Min2.9V
Input Voltage Max5.5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
TopologyBuck, Boost
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
IC Case / Package
MLPD
No. of Pins
8Pins
Fixed Output Voltage Nom
3.3V
Output Current
400mA
Input Voltage Max
5.5V
Adjustable Output Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Output Type
Fixed
Output Current Max
400mA
DC / DC Converter IC Case
MLPD
Input Voltage Min
2.9V
Adjustable Output Voltage Min
-
Topology
Buck, Boost
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for SC630AULTRT
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
