Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL21090BFB812Z-TKCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel49AH9241RL
Cut Tape49AH9241
Your Part Number
1,198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.490 | $11.49 |
| Total Price | $11.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.490 |
| 50+ | $8.240 |
| 100+ | $7.530 |
| 250+ | $7.190 |
| 500+ | $6.990 |
| 1000+ | $6.840 |
| 2500+ | $6.700 |
| 5000+ | $6.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL21090BFB812Z-TKCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel49AH9241RL
Cut Tape49AH9241
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min1.249625V
Reference Voltage Max1.250375V
Initial Accuracy0.03%
Temperature Coefficient± 7ppm/°C
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage1.25V
Voltage Reference Case StyleSOIC
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
1.249625V
Initial Accuracy
0.03%
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
1.25V
Product Range
-
Reference Voltage Max
1.250375V
Temperature Coefficient
± 7ppm/°C
No. of Pins
8Pins
Input Voltage Max
36V
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Voltage Reference Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate