Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
| 50+ | $6.130 |
| 100+ | $5.740 |
| 250+ | $5.300 |
| 500+ | $4.730 |
| 1000+ | $3.900 |
| 2500+ | $3.730 |
| 5000+ | $3.600 |
Product Information
Product Overview
SE052F2HN2/Z019HJ is a SE052 ready-to-use IoT secure element solution. It provides a root of trust at the IC level and it gives an IoT system a state-of-the-art edge-to-cloud security capability right out of the box. The SE052 is a turnkey solution that comes with an updatable applet optimized for IoT security use cases preinstalled. A comprehensive product support package complements this solution. This package enables fast time to market and easy design-in with Plug and Trust middleware for host applications, a development kit, and documentation for product evaluation. The SE052 has a FIPS 140-3 level three certification [FIPS 140-3 validated, Certificate #4679] and an independent Common Criteria EAL 6+ security certification up to OS level and supports both RSA and ECC asymmetric cryptographic algorithms with high key length. Applications include smart industry, smart home, smart cities, healthcare.
- Secure connection to public/private clouds, edge computing platforms, infrastructure
- Device-to-device authentication, secure data protection, secure commissioning support
- Secure CL/Wi-Fi interactions, secure key storage
- Secure provisioning of credentials, ecosystem protection
- Turnkey solution ideal for system-level security without the need to write security code
- Secure credential injection for root of trust at IC level
- Secure, zero-touch connectivity to public and private clouds
- Ready-to-use example code for each of the key use cases
- Extended temperature range for industrial applications (-40°C to 105°C)
- HVQFN20 package, 100kB of free user memory
Technical Specifications
IOT Plug & Trust Secure Element
5.5V
20Pins
105°C
-
4.5V
HVQFN
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate