New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Security & Authentication ICs
                                                                                                  Print Page

                                                                                                  SE052F2HN2/Z019HJ

                                                                                                  IOT Plug & Trust Secure Element, 4.5 V to 5.5 V, -40 °C to 105 °C, HVQFN-20

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP SE052F2HN2/Z019HJ
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoSE052F2HN2/Z019HJ
                                                                                                  Newark Part No.
                                                                                                  Full Reel02AM3977
                                                                                                  Re-Reel73AM6755
                                                                                                  Cut Tape73AM6755
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  100 In Stock

                                                                                                  Need more?

                                                                                                  warning icon

                                                                                                  Full Reel available on backorder. Leadtime 12 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$6.940
                                                                                                  50+$6.310
                                                                                                  100+$5.910
                                                                                                  250+$5.460
                                                                                                  500+$4.870
                                                                                                  1000+$4.010
                                                                                                  2500+$3.840
                                                                                                  5000+$3.710
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  1000+$5.810
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoSE052F2HN2/Z019HJ
                                                                                                  Newark Part No.
                                                                                                  Full Reel02AM3977
                                                                                                  Re-Reel73AM6755
                                                                                                  Cut Tape73AM6755
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionIOT Plug & Trust Secure Element
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Package TypeHVQFN
                                                                                                  No. of Pins20Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  SE052F2HN2/Z019HJ is a SE052 ready-to-use IoT secure element solution. It provides a root of trust at the IC level and it gives an IoT system a state-of-the-art edge-to-cloud security capability right out of the box. The SE052 is a turnkey solution that comes with an updatable applet optimized for IoT security use cases preinstalled. A comprehensive product support package complements this solution. This package enables fast time to market and easy design-in with Plug and Trust middleware for host applications, a development kit, and documentation for product evaluation. The SE052 has a FIPS 140-3 level three certification [FIPS 140-3 validated, Certificate #4679] and an independent Common Criteria EAL 6+ security certification up to OS level and supports both RSA and ECC asymmetric cryptographic algorithms with high key length. Applications include smart industry, smart home, smart cities, healthcare.

                                                                                                  • Secure connection to public/private clouds, edge computing platforms, infrastructure
                                                                                                  • Device-to-device authentication, secure data protection, secure commissioning support
                                                                                                  • Secure CL/Wi-Fi interactions, secure key storage
                                                                                                  • Secure provisioning of credentials, ecosystem protection
                                                                                                  • Turnkey solution ideal for system-level security without the need to write security code
                                                                                                  • Secure credential injection for root of trust at IC level
                                                                                                  • Secure, zero-touch connectivity to public and private clouds
                                                                                                  • Ready-to-use example code for each of the key use cases
                                                                                                  • Extended temperature range for industrial applications (-40°C to 105°C)
                                                                                                  • HVQFN20 package, 100kB of free user memory

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  IOT Plug & Trust Secure Element

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  IC Package Type

                                                                                                  HVQFN

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for SE052F2HN2/Z019HJ

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code