Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.770 | $10.77 |
| Total Price | $10.77 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.770 |
| 50+ | $7.630 |
| 100+ | $7.060 |
| 250+ | $6.930 |
| 500+ | $6.760 |
| 1000+ | $6.550 |
| 2500+ | $6.510 |
| 5000+ | $6.380 |
Product Information
Product Overview
SPSB100BTR is a fully integrated automotive power management system IC, especially designed for highly integrated application processors (for example, Stellar G and P MCU families), offering low power mode and high current capability. This device comes with enhanced system power supply functionality. It combines a 3-switch mode power supply together with two integrated linear voltage regulators. The device integrates a further 2 wake-up inputs and advanced fail-safe functionalities. The boost controller is intended only to sustain cold cranking pulses, start stop and weak battery conditions for a transitory time. Different combinations enable to supply the system microcontroller, external peripheral loads and sensors in several and adjustable voltage and current ranges. The ST standard SPI interface allows control and diagnosis of the device and enables generic software development.
- Overcurrent detection and limitation for all BUCKs, integrated soft start on BUCK stages
- One high side driver for contact monitoring (RON = 55 ohm) with open-load and overcurrent diagnosis
- Dedicated interrupt pin for failure communication, device operates in low power mode
- Very low quiescent current in DEEP-SLEEP state, MCU reset generator
- 1 fail-safe output, 1 input pin supporting static and dynamic error signal reporting
- Programmable periodic system wake-up feature
- Drop-out voltage is 0.8V maximum at (LOAD = 120mA)
- VS POR hysteresis is 2.75V typical at (Tj = -40°C to 150°C)
- Operating temperature range from -40°C to 125°C, AEC-Q100 qualified
- VFQFN56+4L package
Technical Specifications
Power Management IC
29V
56Pins
125°C
AEC-Q100
3V
VFQFN-EP
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate